Vishay Dale CRCW08050000Z0EAHP
Resistor;Thick Film;0 Ohms;0.33 W;0 Ohms Jumper;SMT;0805;TCR 0 ppm/DegC
Mfr. Part #: CRCW08050000Z0EAHP / RS Stock #: 70616184
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.66492
500
$0.63167
1000
$0.59843
10000
$0.56518
25000
$0.53193
100000
$0.49869
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0805 (2012 mm)
Power Rating
0.33 W
Resistance
0 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±0 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications