Location: 
All Products

Vishay Dale CRCW0603470KFKEA

Vishay Dale - CRCW0603470KFKEA - Resistor;  Thick Film;  470 Kilohms;  0.1 W;  1%;  SMT;  0603;  TCR 37 ppm/DegC;  Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 470 Kilohms; 0.1 W; 1%; SMT; 0603; TCR 37 ppm/DegC; Cut Tape
Mfr. Part#:
CRCW0603470KFKEA

Allied Stock#: 70203620

 RoHS Compliant Part

 

Resources

View CRCW0603470KFKEA Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.060 (Each)
10$0.060
100$0.030
500$0.025
1000$0.017
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: CRCW06 Series
Dimensions: 0.061" x 0.031" x 0.016" (1.55 x 0.8 x 0.4mm) L x W x H
Material, Element: Thick Film
Package Type: 0603 (1608 mm)
Packaging: Cut Tape
Power Rating: 0.1 W
Resistance: 470 Kilohms
Temperature Coefficient: ±37 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications