Vishay Dale CRCW040247K0JNEDIF
Resistor;Thick Film;47 Kilohms;0.063 W;5%;SMT;0402;TCR 73 ppm/DegC
Mfr. Part #: CRCW040247K0JNEDIF / RS Stock #: 70615914
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$0.11404
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Power Rating
0.063 W
Resistance
47 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications