Vishay Dale CRCW04021R00JNEDIF
Resistor;Thick Film;1 Ohms;0.063 W;5%;SMT;0402;TCR 73 ppm/DegC
Mfr. Part #: CRCW04021R00JNEDIF / RS Stock #: 70615909
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$0.05105
50
$0.04849
75
$0.04594
100
$0.04339
125
$0.04084
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Power Rating
0.063 W
Resistance
1 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±73 ppm/°C
Termination
SMD
Tolerance
5 %
Overview
strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications