Location: 
All Products

Vishay Dale CRCW04020000Z0ED

Vishay Dale - CRCW04020000Z0ED - Resistor; Thick Film; 0 Ohms; 0.063 W; 0 Ohms Jumper; SMT; 0402; TCR 0 ppm/DegC; CutTape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Thick Film; 0 Ohms; 0.063 W; 0 Ohms Jumper; SMT; 0402; TCR 0 ppm/DegC; CutTape
Mfr. Part#:
CRCW04020000Z0ED

Allied Stock#: 70201139

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.090 (Each)
1$0.090
100$0.022
1000$0.015
5000$0.004
Availability

241262 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CRCW04 Series
Dimensions: 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Material, Element: Thick Film
Package Type: 0402 (1005 mm)
Packaging: Cut Tape
Power Rating: 0.063 W
Resistance: 0 Ohms
Temperature Coefficient: ±0 ppm/°C
Termination: SMD
Tolerance: 0 Ohms Jumper

Overview

Features:
  • Metal Glaze on High Quality Ceramic
  • Protective Overglaze
  • Solder Contacts on Ni Barrier Layer
  • Excellent Stability in Different Environmental Conditions
  • High Volume Product Suitable for Commercial and Special Applications