Location: 
All Products

Vishay Dale CRA12E1021K00JTR

Vishay Dale - CRA12E1021K00JTR - Resistor,  Thck Film; 1 K Ohms; Array; 0.100W; 5%; 50V; 10Pin; 200ppm/K; >109 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor, Thck Film; 1 K Ohms; Array; 0.100W; 5%; 50V; 10Pin; 200ppm/K; >109 Ohms
Mfr. Part#:
CRA12E1021K00JTR

Allied Stock#: 70200973

 RoHS Compliant Part

 

Resources

View CRA12E1021K00JTR Datasheet Datasheet

View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.190 (Each)
2000$0.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: CRA Series
Circuit: Isolated Array
Insulation Resistance: > 10^9 Ohms
Length: 0.251" (6.4mm)
Number of Elements: 4
Number of Terminals: 10
Package Type: SMT, Convex
Power Rating: 0.1 W
Power Rating, Test Condition: @ +70°C
Resistance: 1 Kilohms
Temperature Coefficient: 200 ppm⁄°C
Temperature, Operating, Maximum: 150 °C
Temperature, Operating, Minimum: -55 °C
Terminal Spacing: 0.57 in.
Thickness: 0.53 mm
Tolerance: ±5 %
Voltage Rating: 50 VDC
Width: 0.12" (3.05mm)

Overview

Features:
  • Convex Terminal Array Available with Either Scalloped Corners (E Version) or Square Corners (S Version)
  • Lead (Pb)-Free Solder Contacts on Ni Barrier Layer
  • Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
  • Compatible with “Restriction of the Use of Hazardous Substances” (RoHS) Directive 2002/95/EC (Issue 2004)