Vishay Dale CMF55825R00FHEK
Resistor;Metal Film;Res 75 Ohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Bulk
Mfr. Part #: CMF55825R00FHEK / RS Stock #: 70205793
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.18
5000
$1.16
10000
$1.12
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Packaging
Bulk
Power Rating
0.125 W
Resistance
825 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
1 %
Overview
Metal Film Resistors, Industrial, Precision. Small size - conformal coated. Flame retardant epoxy coating. Controlled temperature coefficient. Excellent high frequency characteristics. Exceptionally low noise; typically 0.10 µV/V. Low voltage coefficient to ± 5 ppm/V. Special tolerance and or TC matching available on request.