Vishay Dale CMF55100R00FKEB
Resistor;Metal Film;Res 100 Ohms;Pwr-Rtg 0.125 W;Tol 1%;Axial;Tape & Reel
Mfr. Part #: CMF55100R00FKEB / RS Stock #: 70205630
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.09151
50000
$0.08969
100000
$0.08694
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Packaging
Tape & Reel
Power Rating
0.125 W
Resistance
100 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
1 %
Overview
Metal Film Resistors, Industrial, Precision. Small size - conformal coated. Flame retardant epoxy coating. Controlled temperature coefficient. Excellent high frequency characteristics. Exceptionally low noise; typically 0.10 µV/V. Low voltage coefficient to ± 5 ppm/V. Special tolerance and or TC matching available on request.