Location: 
All Products

Vishay Dale CMA02040X2201GB300

Vishay Dale - CMA02040X2201GB300 - CMA0204 Series Carbon Film Surface Mount Resistor 1406 Case 2.2kOhms +/-2% 0.25W
Image may be a representation.
See specs for product details.

Vishay Dale CMA0204 Series Carbon Film Surface Mount Resistor 1406 Case 2.2kOhms +/-2% 0.25W
Mfr. Part#:
CMA02040X2201GB300

Allied Stock#: 70398283

 RoHS Compliant Part

 

Resources

View CMA02040X2201GB300 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.270 (Each)
100$0.270
250$0.240
500$0.220
1000$0.200
Availability

0 can ship immediately.

820 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 10

Specifications

Brand/Series: CMA Series
Material, Element: Carbon Film
Package Type: MELF, 0204
Power Rating: 0.4 W
Resistance: 2.2 Kilohms
Tolerance: ±2 %

Overview

CMA 0204 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.