Vishay Dale CCF60100KFKE36
CCF60 Series E36 Axial Metal Film Resistor 100kOhms +/-1% 1W +/-100ppm/K
Mfr. Part #: CCF60100KFKE36 / RS Stock #: 70205420
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.6256
5
$0.57555
10
$0.55053
100
$0.50048
250
$0.4692
500
$0.40664
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Power Rating
0.5 W
Resistance
100 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±37 ppm/°C
Termination
Axial Leads
Tolerance
1 %
Overview
Features:
Superior Electrical Performance
Flame Retardant Epoxy Conformal Coating
CCF55: 0.25 W with 0.5% Stability and 0.5 W with 1% Stability, CCF07: 0.25 W with 1.5% Stability and 0.5 with 2% Stability, CCF60: 0.5/0.75/1 W