Vishay Dale CCF55121RFKE36
Resistor;Metal Film;Res 121 Ohms;Pwr-Rtg 0.25 W;Tol 1%;Axial;Tape & Reel
Mfr. Part #: CCF55121RFKE36 / RS Stock #: 70205832
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.02948
250000
$0.02889
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
121 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
1 %
Overview
Features:
Superior Electrical Performance
Flame Retardant Epoxy Conformal Coating
CCF55: 0.25 W with 0.5% Stability and 0.5 W with 1% Stability, CCF07: 0.25 W with 1.5% Stability and 0.5 with 2% Stability, CCF60: 0.5/0.75/1 W