Location: 
All Products

Vishay Dale CCF071K00GKE36

Vishay Dale - CCF071K00GKE36 - Resistor;  Metal Film;  Res 1 Kilohms;  Pwr-Rtg 0.25 W;  Tol 2%;  Axial View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Dale Resistor; Metal Film; Res 1 Kilohms; Pwr-Rtg 0.25 W; Tol 2%; Axial
Mfr. Part#:
CCF071K00GKE36

Allied Stock#: 70205412

 RoHS Compliant Part

 
View More from Vishay Dale >>
Pricing (USD) & Availability
Standard Pricing
$0.025 (Each)
1$0.025
50$0.024
100$0.023
250$0.022
500$0.021
1000$0.020
2500$0.019
Availability

1542 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CCF Series
Material, Element: Metal Film
Power Rating: 0.25 W
Resistance: 1 Kilohms
Temperature Coefficient: ±37 ppm/°C
Termination: Axial Leads
Tolerance: ±2 %

Overview

Features:
  • Superior Electrical Performance
  • Flame Retardant Epoxy Conformal Coating
  • CCF55: 0.25 W with 0.5% Stability and 0.5 W with 1% Stability, CCF07: 0.25 W with 1.5% Stability and 0.5 with 2% Stability, CCF60: 0.5/0.75/1 W