Location: 
All Products

Vishay Dale 593D475X9025B2TE3

Vishay Dale - 593D475X9025B2TE3 - 4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor,  25 VDC +/-10%,  593D Series
Image may be a representation.
See specs for product details.

Vishay Dale 4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 25 VDC +/-10%, 593D Series
Mfr. Part#:
593D475X9025B2TE3

Allied Stock#: 70398942

 RoHS Compliant Part

 

Resources

View 593D475X9025B2TE3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
50$0.360
250$0.310
500$0.280
750$0.260
Availability

0 can ship immediately.

490 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10

Specifications

Brand/Series: TANTAMOUNT 593D Series
Capacitance: 4.7 μF
Material, Element: Tantalum
Mounting Type: PCB
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 25 VDC

Overview

Features:
  • Low ESR
  • Terminations: 100% Matte Tin, Standard, Tin/Lead Available
  • High Ripple Current Carrying Capability
  • Compatible with “High Volume” Automatic Pick and Place Equipment
  • Qualified to EIA-717
  • Compliant Terminations
  • Meets EIA-535-BAAC Mechanical and Performance Requirements
    Applications:
  • Industrial
  • Telecom Infrastructure
  • General Purpose