Location: 
All Products

Vishay Dale 593D105X9020A2TE3

Vishay Dale - 593D105X9020A2TE3 - 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor,  20 V dc +/-10%,  593D Series
Image may be a representation.
See specs for product details.

Vishay Dale 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, 593D Series
Mfr. Part#:
593D105X9020A2TE3

Allied Stock#: 70398910

 RoHS Compliant Part

 

Resources

View 593D105X9020A2TE3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.280 (Each)
50$0.280
250$0.240
500$0.210
750$0.200
Availability

0 can ship immediately.

230 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10

Specifications

Brand/Series: TANTAMOUNT 593D Series
Capacitance: 1 μF
Material, Element: Tantalum
Mounting Type: PCB
Termination: SMD
Tolerance: -10, +10 %
Voltage Rating: 20 VDC

Overview

Features:
  • Low ESR
  • Terminations: 100% Matte Tin, Standard, Tin/Lead Available
  • High Ripple Current Carrying Capability
  • Compatible with “High Volume” Automatic Pick and Place Equipment
  • Qualified to EIA-717
  • Compliant Terminations
  • Meets EIA-535-BAAC Mechanical and Performance Requirements
    Applications:
  • Industrial
  • Telecom Infrastructure
  • General Purpose