Location: 
All Products

Vishay Dale 293D105X9050B2TE3

Vishay Dale - 293D105X9050B2TE3 - 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor,  50 V dc +/-10%,  293D Series
Image may be a representation.
See specs for product details.

Vishay Dale 1uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 V dc +/-10%, 293D Series
Mfr. Part#:
293D105X9050B2TE3

Allied Stock#: 70398871

 RoHS Compliant Part

 

Resources

View 293D105X9050B2TE3 Datasheet Datasheet

View More from Vishay Dale >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
100$0.230
200$0.220
Availability

0 can ship immediately.

2370 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 10

Specifications

Brand/Series: TANTAMOUNT 293D Series
Material, Element: Tantalum
Mounting Type: PCB
Termination: SMD

Overview

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT®, Molded Case, Standard Industrial Grade. Molded case available in six case codes. Terminations: 100 % matte tin, standard, tin / lead available. Compatible with “high volume" automatic pick and place equipment. Meets EIA-535-BAAC mechanical and performance requirements. Qualified to EIA-717. Moisture sensitivity level 1. Optical character recognition qualified. Compliant terminations.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.