Vishay Dale 103 (HDW FOR 225 WATT)

Vishay Dale Hardware, Mounting Bracket, Horizontal, Thru-Bolt, 225 Watts
Mfr. Part#:
103 (HDW FOR 225 WATT)

Allied Stock#: 70200830
 

Documents

View Catalog Page #1800 Catalog Page #1800

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.11 (Each)
1$4.110
25$3.200
100$2.880
250$2.420
Availability

658 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


HL series resistors for inexpensively dissipating larger amounts of power in DC or low frequency AC circuits. Special applications include grid resistors, voltage dropping resistors, high voltage bleeder resistors in power supplies, bias supply resistors, voltage divider networks, filament dropping resistors, load resistors, and shunt resistors. Steatite core is chemically inert and will withstand severe thermal shock and is impervious moisture. Element is highest quality copper-nickel alloy or nickel-chrome alloy, depending on ohm value. Special high temperature silicone coating, cured at much lower temperatures than vitreous enamels. Tinned leads. 5% resistance tolerance. Adjustable types, styles, tapped, non-inductive, additional ohm values, wattages, tolerances and lead styles available as custom order. Contact Allied for price and delivery info and manufacturer's literature.


© Allied Electronics, Inc. 2015. All rights reserved.