Location: 
All Products

Veeder-Root VC772-121

Veeder-Root - VC772-121 - Counter;  Multi-Function;  Timer;  6 DIGIT LCD;  115VAC;  1 Relay View larger image View larger image
Image may be a representation.
See specs for product details.

Veeder-Root Counter; Multi-Function; Timer; 6 DIGIT LCD; 115VAC; 1 Relay
Mfr. Part#:
VC772-121

Allied Stock#: 70132635

Resources

View VC772-121 Datasheet Datasheet

View More from Veeder-Root >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Multi function Counter
Approvals: CE, CSA, IP65, NEMA 4X, RoHS, US-UL
Brand/Series: VersaCount Series
Connection Type: Plug-in Terminal
Cut Out, Panel: 1.77 L x 1.77 H in., 45 L x 45 H mm
Depth: 0.118" (3mm)
Dimensions, Cutout, Inches: 45 x 45 mm mm
Display Digit Height: 7.2 (Second Line), 9.3 (First Line) mm mm
Display Type: LCD
Function: Batch Counter, Counter, Length Counter, Piece Counter, Position Indicator, Rate Measurement, Shift Counter, Speed Monitoring, Timer, Volume Measurement
Input Type: Incremental Encoder-Quadrature, NPN sensor, PNP sensor, Switch⁄contact closure
IP Rating: IP65
Measuring Range: 0.0001 to 999999
Mounting Type: DIN
Number of Digits: 6 Digits
Primary Type: Timer/Counter
Range, Measurement: 0.0001 to 99.9999
Special Features: Mulit-Function Counter
Standards: UL, CSA (pending), CE
Supply Voltage: 115 VAC VAC
Temperature Range: 0 to +50 °C °C
Temperature, Opening, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Type: Electronic

Overview

The Veeder-Root VersaCount 1/16 DIN size multifunction counter is the most versatile counter on the market today. Whatever your application, timing, counting, rate measuring, position indicating, volume measurement, speed controlling, length cutting or batch, shift, pulse or piece counting.