Location: 
All Products

Veeder-Root C346-0411

Veeder-Root - C346-0411 - Counter;  Screw;  0 to 50 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Veeder-Root Counter; Screw; 0 to 50 degC
Mfr. Part#:
C346-0411

Allied Stock#: 70132865

 RoHS Exempt Product

 
View More from Veeder-Root >>
Pricing (USD) & Availability
Standard Pricing
$246.91 (Each)
1$246.910
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CE, IP65, NEMA 4, cUL
Brand/Series: C346 Series
Connection Type: Screw-Terminal
Cut Out, Panel: 1/16 DIN
Depth: 0.157" (4mm)
Dimensions: 48mm W x 48mm H x 93mm D
Dimensions, Cutout, Inches: 45 x 45 mm mm
Display Digit Height: 9 mm
Display Type: LCD
Function: Add, Counter, Direction, Field Selectable, Quadrate Counter, Subtract
Input Type: Low Voltage, NPN Sensor, PNP Sensor, Switch⁄Contact Closure
Mounting Type: Panel Mount
Number of Digits: 6
Primary Type: Electronic
Range, Measurement: 0.001 to 9.999
Supply Voltage: 115 VAC VAC
Temperature Range: 0 to +50 °C °C
Temperature, Opening, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to 50 °C
Terminal Type: Screw
Termination: Screw Clamp
Type: Electronic

Overview

C346 Series Full-Feature LCD and LED Counters

Simple button per digit setting and choice of single line 6-digit LED or LCD display allow optimum operator interface. Very flexible input circuit with scaling feature accepts signals from encoders, NPN (sinking), PNP (sourcing) and contact-closure inputs. The right choice for most preset counting applications. Size: 1/16 DIN (48 mm × 48 mm). Display: Six-digit, LED or LCD. Power: 120 VAC standard, optional 240 VAC, 24 VDC. Preset Levels: 1 or 2, 5 amp relay and NPN transistor per output. Input Scaling: X0.001 to 9.999. Input: Sinking, sourcing, contact closure, add/subtract, add/add and quadrature. Max. Count Speed: 5 kHz.
Choice of LED or LCD display to meet any viewing requirement. Button per digit setting and direct access keys simplify setup nad operation.