All Products

Veeder-Root C342-0562

Veeder-Root - C342-0562 - Counter;  Totalizer;  12 to 24 VDC;  PNP;  LED;  6;  Screw Terminal;  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Veeder-Root Counter; Totalizer; 12 to 24 VDC; PNP; LED; 6; Screw Terminal; Panel Mount
Mfr. Part#:

Allied Stock#: 70132579

 RoHS Exempt Product

View More from Veeder-Root >>
Pricing (USD) & Availability
Standard Pricing
$198.11 (Each)

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Approvals: CE, IP65, NEMA 4X, RoHS
Brand/Series: C342 Series
Connection Type: Screw-Terminal
Counter Type: Totalizer
Cut Out, Panel: 1/32 DIN
Depth: 60 mm
Dimensions: 48mm L x 24mm H
Dimensions, Cutout, Inches: 45 x 22 mm mm
Display Digit Height: 7.6 mm
Display Type: LED
Function: Totalizer Counter
Input Type: NPN Sensor, PNP Sensor, Switch⁄Contact Closure
Mounting Type: Panel Mount
Number of Digits: 6
Output Type: PNP
Primary Type: Electronic
Standards: CE Marked
Supply Voltage: 12 to 24 VDC VDC
Temperature Range: -10 to +50 °C °C
Temperature, Opening, Maximum: 50 °C °C
Temperature, Operating, Minimum: -10 °C °C
Temperature, Operating, Range: -10 to +55 °C
Terminal Type: Screw Terminal
Termination: Screw Terminal
Type: Electronic


DIN-sized family of count totalizing, elapsed-time totalizing and speed meters with LCD or LED displays. Self-powered models contain long-life lithium battery. Externally powered models accept 12-24 VDC power supply and nonvolatile RAM to provide data memory. Counters and timers have panel and remote reset. Display: 7 mm high, 8-digit LCD or 7.6 mm high, 6-digit LED. Dimensions: 0.9" H × 1.9" W × 1.25" D (24 × 48 × 32). Operating Temperature: –10°C to +50°C. Front panel meets IEC enclosure IP65 classification.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.