Veeder-Root 079998D-610
Panel Meter, Elapsed Time, Elec, LCD, Cut-Out 45x22mm, 8 Dig, 7mm DigH, Screw
Mfr. Part #: 079998D-610 / RS Stock #: 70132842
Price
Qty.
Standard Price
1
$257.51
10
$244.63
25
$231.76
50
$218.88
100
$206.01
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-10% ppm
Application
Count total machine usage hours, tools usage time
Approvals
CSA Certified ; IP65 ; NEMA-4 ; UL Recognized
Connection Type
Screw Terminal
Dimensions
0.16 in D
Dimensions, Cutout, Inches
45 x 22 mm
Display Digit Height
7 mm
Display Type
Digital, LCD
Function
Timer
Input Type
Contact Closure ; Open Collector
Maximum Opening Temperature
60 °C
Minimum Operating Temperature
-10 °C
Mounting Type
Panel, DIN
Number of Digits
7
Panel Cut Out
45×22 mm
Primary Type
Electronic
Product Header
7999 Mite Elapsed Timer
Supply Voltage
5-240 VAC/VDC
Temperature Range
-10 to 60 C
Type
Electronic
Overview
Low-cost family of compact totalizers, elapsed-time-indicators, and rate indicators with totalizer. Easy-to-read 8 mm high LCD display. Unidirectional totalizers and timer models are self-powered by a long-life lithium battery. Fast panel mounting into a 1" × 2" cut-out. NEMA-4 rated; CSA certified, UL recognized.