Vector Electronics & Technology UEB220-6U

Vector Electronics & Technology Extender Card; FR4 Epoxy Glass; , Aux A& Aux B GND; 64 A; 12.20 in.
Mfr. Part#:
UEB220-6U

Allied Stock#: 70219575
 

Notes

Pricing (USD) & Availability
Standard Pricing
$531.05 (Each)
1$531.050
2$486.800
5$456.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

FR4 Epoxy Glass Body , Vectorbord® Extender Card

VME J1 and J2 extender (assembly) is for 160 mm and 220 mm depths. 3-layer construction, controlled impedance design, and patented signal trace shielding minimize crosstalk. Jumpers are provided for interrupting all signal lines. Mounting pads for additional DIN connector or for the test point mounting of logic analyzer also included.

VMEE-M
Length:
12.20" (310 mm). Width: 9.19" (233 mm) (6U). Material: FR4 Epoxy Glass. Impedance: Controlled. Current Rating: 5 amps per 10° rise. Voltage Rating: 200 V RMS , or 300 VDC. Jumpers: Included; for signal line interrupt. Layer Design: 3-layer; trace shielding for each signal line.

VMEE-J1 and VMEE-J2
Length:
12.20" (310 mm). Width: 3.94" (100.1 mm) (3U). Material: FR4 Epoxy Glass. Impedance: Controlled. Current Rating: 5 amps per 10° rise. Voltage Rating: 200 V RMS , or 300 VDC. Jumpers: Included; for signal line interrupt. Layer Design: 3-layer; trace shielding for each signal line.


© Allied Electronics, Inc. 2015. All rights reserved.