Vector Electronics & Technology T49/M
Terminal, 0.042 in., 0.025 in., T49
Mfr. Part #: T49/M / RS Stock #: 70219582
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$144.73
5
$133.15
10
$128.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Hole Diameter
0.042 in.
Lead Diameter
0.025 in
Type
Vector Prototyping Accessories and Tools
Overview
LABELShop® Tapes, 96 " and 36 ft. Tape Roll Length
T120 Contacts slip on any 0.025" (0.64 mm) square wrap or 0.025" (0.64 mm) pin. Contacts are tin plated and sold in reels linked together "daisy-chain" style, 28 gauge blue insulated wire. Wire Spaced 5.0" (127 mm) apart.
Single and double tailed wire-wrap terminals, provides secure contact without soldering or staking, rectangular terminal with stepped shank presses securely into plated or unplated holes.
T120 Contacts slip on any 0.025" (0.64 mm) square wrap or 0.025" (0.64 mm) pin. Contacts are tin plated and sold in reels linked together "daisy-chain" style, 28 gauge blue insulated wire. Wire Spaced 5.0" (127 mm) apart.
Single and double tailed wire-wrap terminals, provides secure contact without soldering or staking, rectangular terminal with stepped shank presses securely into plated or unplated holes.