Vector Electronics & Technology T42-1/M
Terminal, 0.042 in., 0.025 in., 0.032, 0.034 in., Push-In, T42-1
Mfr. Part #: T42-1/M / RS Stock #: 70219510
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$82.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Hole Diameter
0.042 in.
Lead Diameter
0.025 in
Mounting Type
Push-In
Type
Vector Prototyping Accessories and Tools
Overview
LABELShop® Tapes, 96 " and 36 ft. Tape Roll Length
T120 Contacts slip on any 0.025" (0.64 mm) square wrap or 0.025" (0.64 mm) pin. Contacts are tin plated and sold in reels linked together "daisy-chain" style, 28 gauge blue insulated wire. Wire Spaced 5.0" (127 mm) apart.
Wiring terminals for mounting leads or wires horizontally or vertically points, horizontal slot holds up to seven wires, depending upon thickness of wire.
T120 Contacts slip on any 0.025" (0.64 mm) square wrap or 0.025" (0.64 mm) pin. Contacts are tin plated and sold in reels linked together "daisy-chain" style, 28 gauge blue insulated wire. Wire Spaced 5.0" (127 mm) apart.
Wiring terminals for mounting leads or wires horizontally or vertically points, horizontal slot holds up to seven wires, depending upon thickness of wire.