Location: 
All Products

Vector Electronics & Technology R644

Vector Electronics & Technology - R644 - Connector,  Edge;  Phosphor Bronze (Contact);  Flush;  4.360;  3.596;  4.032 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Connector, Edge; Phosphor Bronze (Contact); Flush; 4.360; 3.596; 4.032 in.
Mfr. Part#:
R644

Allied Stock#: 70219507

 RoHS Compliant Part

 
View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$21.34 (Each)
1$21.340
10$20.280
25$19.260
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Useful for Board-level Prototyping and Breadboarding
Brand/Series: R644 Series
Centerline: 4.032
Length: 3.596 Max
Length, Overall: 4.360
Material: Phosphor Bronze (Contact)
Mounting Type: Flush

Overview

Phosphor Bronze (Contact), Series R600 Edge Connectors

For use with RETMA (EIA) based VectorPak™ subracks, the R600 series wire-wrap and solder tail edge card connectors for 0.062" thick PCB's are designed for low insertion force, minimum wear on PlugBord™ circuit board edge contacts. Mating contacts are gold/nickel plated for reliability. Highly efficient, 30 mV maximum contact voltage drop at 3 amps rated current. Insulation resistance is 5,000 Megohms at 500 VDC. Vectorbord\'ae Edge Card Connectors are supplied with between-contact polarizing keys. Contact plating 0.000010" gold over 0.000050" nickel.

  • 19 Inch Rackmount Format
  • Guide Positions at 0.25" Increments
  • Adjustable for Height and Depth
  • 0.080" Thick Clear Chromate Finish Aluminum Construction
  • Sidewall Slots Provide Up to 1" of Vertical Adjustment Top and Bottom
  • Rear Struts for Mounting Connectors
  • Compatible with Vector Prototyping Boards and Backplanes (See Pages 1592-1593)
  • Phenolic, UL-94V-0 or Glass Filled Diallylphthalate UL-94V-1 or Ryton R10 or Equivalent Body Material