All Products

Vector Electronics & Technology CMA13-20/90

Vector Electronics & Technology - CMA13-20/90 - Enclosure; CardCage; Rackmnt; Aluminum; Natural; 19x5.25x9 In; EIA; VectorPak Series View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Enclosure; CardCage; Rackmnt; Aluminum; Natural; 19x5.25x9 In; EIA; VectorPak Series
Mfr. Part#:

Allied Stock#: 70219524

 RoHS Compliant Part

View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$257.04 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: CMA Series
Color: Natural
Configuration: Rackmount
Depth: 9 in.
Dimensions: 19.000 x 5.250 x 9.000
Height: 3 U
Material: Aluminum
Material, Body: Aluminum
Size, Card, Maximum: 4.5 in.
Special Features: Card Guides
Standards: EIA
Type: Card Cage
Width: 19 in.


EIA Standard, Aluminium Body, Subracks

CMA module subracks are fully assembled to house 1.6", 2.0" and 3.0" wide EFP modules (sold separately). Module front panels screw into front of rack. Rear horizontal 'T'-struts are adjustable for addition of card-edge connectors mating with cards inside of EFP module. Standard 19" width includes rack handles with dress panels. Constructed of brushed aluminum with clear irridite finish.

  • 19 Inch Rackmount Format
  • Guide Positions at 0.25" Increments
  • Adjustable for Height and Depth
  • 0.080" Thick Clear Chromate Finish Aluminum Construction
  • Sidewall Slots Provide Up to 1" of Vertical Adjustment Top and Bottom
  • Rear Struts for Mounting Connectors
  • Compatible with Vector Prototyping Boards and Backplanes (See Pages 1592-1593)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.