Vector Electronics & Technology CCK160-3U

Vector Electronics & Technology Enclosure; CardCage; Rackmnt; Aluminum; Natural; 19x5.25x6.3 In; DIN; VectorPak Series
Mfr. Part#:
CCK160-3U

Allied Stock#: 70219597
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$200.64 (Each)
1$200.640
2$183.920
5$172.430
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

19 in. Width, 160 mm and 220 mm Card Size, CCK Series Subracks Kits

  • Based on DIN 41914
  • All Side Panels Deeper Than 160 mm Include Mounting Holes for Positioning Front Extrusions at 60 mm Increments
  • Brushed Aluminum Finish
  • Subrack Assemblies and Kits Can Be Configured to Custom Specifications (Call Factory for Information)
  • Card Guides, DIN Connectors, Dress Panels, Cage Handles and Decorative Enclosures Available Separately (Please Consult Factory)
  • 160-400 mm Card Depths Available
  • CCK Versions Are Unassembled, CCA Versions Are Fully Assembled
  • See Pages 1595-1593 for Backplanes and Circuit Cards


  • © Allied Electronics, Inc. 2015. All rights reserved.