Location: 
All Products

Vector Electronics & Technology 8022

Vector Electronics & Technology - 8022 - Circuitboard View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Circuitboard
Mfr. Part#:
8022

Allied Stock#: 70219395
 
View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$5.64 (Each)
1$5.640
10$5.350
25$5.090
Availability

131 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8000 Series
Diameter, Mounting Hole: 0.042" (1.1mm)
Flammability Rating: 94V-0
Material: FR-4
NEMA Type: FR4
Pattern: P
Size, Board: 3.5 x 3 x 0.063" (89 x 76 x 1.6mm)
Size, Grid: 0.1 x 0.1"
Type: Copper-Clad

Overview


Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.