Vector Electronics & Technology 8016

Vector Electronics & Technology Board, Circuit; FR4 Epoxy Glass; 6.0 in. H x 9.0 in. W; 0.042; 0.100 x 0.100
Mfr. Part#:
8016

Allied Stock#: 70219535
 

Notes

Pricing (USD) & Availability
Standard Pricing
$19.84 (Each)
1$19.840
10$18.190
25$17.050
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.042 in. Hole Diameter, FR4 Epoxy Glass, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole., plated-thru holes, 0.080 ” diameter, isolated solder pad around each hole on both sides.


© Allied Electronics, Inc. 2015. All rights reserved.