Vector Electronics & Technology 8016-1

Vector Electronics & Technology Board, Circuit; FR4 Epoxy Glass; 6.0 in. H x 6.0 in. W; 0.042; 0.100 x 0.100
Mfr. Part#:
8016-1

Allied Stock#: 70219541
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.79 (Each)
1$10.790
10$9.890
25$9.280
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole, plated-thru holes, isolated solder pad around each hole on one side.


© Allied Electronics, Inc. 2015. All rights reserved.