Vector Electronics & Technology 8015

Vector Electronics & Technology Board, Circuit; FR4 Epoxy Glass; 4.0 in. H x 6.0 in. W; 0.042; 0.100 x 0.100
Mfr. Part#:
8015

Allied Stock#: 70219534
 

Notes

Pricing (USD) & Availability
Standard Pricing
$11.74 (Each)
1$11.740
10$10.760
25$10.090
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole 2 sides. plated-thru holes, 0.080 ” diameter, isolated solder pad around each hole on both sides.


© Allied Electronics, Inc. 2015. All rights reserved.