Location: 
All Products

Vector Electronics & Technology 8015-1

Vector Electronics & Technology - 8015-1 - Board,  Circuit;  FR4 Epoxy Glass;  4.0 in. H x 4.0 in. W;  0.042;  0.100 x 0.100 View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Board, Circuit; FR4 Epoxy Glass; 4.0 in. H x 4.0 in. W; 0.042; 0.100 x 0.100
Mfr. Part#:
8015-1

Allied Stock#: 70219540

 RoHS Compliant Part

 
View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$7.17 (Each)
1$7.170
10$6.810
25$6.470
Availability

98 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Board Thickness: 0.062 in.
Brand/Series: 8000 Series
Capacity, DIP: 72-16 Pin
Diameter, Hole: 0.042
Diameter, Mounting Hole: 0.042" (1.1mm)
Dimensions: 4.0" H x 4.0" W
Flammability Rating: 94V-0
Material: Epoxy Glass
NEMA Rating: FR4
NEMA Type: FR4
Pattern: Pad-per-Hole
Size, Board: 4 x 4 x 0.063" (102 x 102 x 1.6mm)
Size, Grid: 0.1 x 0.1"
Type: Copper-Clad

Overview

0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole, one side pattern plated-thru holes, Isolated round pads around each holes, 0.080 " diameter, isolated solder pad around each hole on both sides.