Vector Electronics & Technology 8006

Vector Electronics & Technology Board, Circuit; FR4 Epoxy Glass; 5.0 in. H x 13.25 in. W; 0.042; 0.100 x 0.100
Mfr. Part#:
8006

Allied Stock#: 70219571
 

Notes

Pricing (USD) & Availability
Standard Pricing
$47.92 (Each)
1$47.920
10$43.930
25$41.180
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.042 in. Hole Diameter, 0.100 in. x 0.100 in. Grid Size, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
Pad-per-hole, copper plated-thru holes both sides, 0.080 ” diameter, isolated solder pad around each holes on both sides.

People Also Bought

 Power Cables > Power, Line
 Power Products > Power Supply (AC-DC Power Supplies)
 Switches > Pushbutton
 Voltage Regulators > Linear Voltage Regulators


© Allied Electronics, Inc. 2015. All rights reserved.