Location: 
All Products

Vector Electronics & Technology 64P44XXXP

Vector Electronics & Technology - 64P44XXXP - Punchboard,  Unclad;  FR2 Phenolic;  4.5 in. W x 6.5 in. L;  0.062;  0.042;  FR2 View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Punchboard, Unclad; FR2 Phenolic; 4.5 in. W x 6.5 in. L; 0.062; 0.042; FR2
Mfr. Part#:
64P44XXXP

Allied Stock#: 70219600

 RoHS Compliant Part

 
View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$7.96 (Each)
1$7.960
10$7.560
25$7.180
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Board Thickness: 0.062
Brand/Series: 64P Series
Diameter, Hole: 0.042
Diameter, Mounting Hole: 0.042" (1.1mm)
Dimensions: 4.5" W x 6.5" L
Flammability Rating: 94V-0
Material: Phenolic
NEMA Rating: FR2
NEMA Type: FR2
Pattern: P
Size, Board: 6.5 x 4.5 x 0.063" (165 x 114 x 1.6mm)
Size, Grid: 0.1 x 0.1"
Type: Perforated/Unclad

Overview

Solderless Breadboard, 1040 Tie Points

(No Copper Plating)
Precision drilled or prepunched, Vectorbord® Prototyping Boards are convenient economical design tools and cost efficient alternatives to custom designs. Available in several hole patterns, many are copper clad. Sockets and pins, terminals, tools and accessories are available separately to facilitate construction of your prototype boards.
The product is a unclad punchboard with epoxy glass material.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.