Location: 
All Products

Vector Electronics & Technology 3677-6

Vector Electronics & Technology - 3677-6 - Board,  Circuit;  CEM-1;  4.5 in. H x 8.08in. W;  0.042;  0.100 x 0.100;  0.062 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Board, Circuit; CEM-1; 4.5 in. H x 8.08in. W; 0.042; 0.100 x 0.100; 0.062 in.
Mfr. Part#:
3677-6

Allied Stock#: 70219601
 
View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$21.56 (Each)
1$21.560
10$20.480
25$19.460
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Board Thickness: 0.062 in.
Brand/Series: 3677 Series
Capacity, DIP: 21-16 Pin
Diameter, Hole: 0.042
Diameter, Mounting Hole: 0.042" (1.1mm)
Dimensions: 4.5" H x 8.08" W
Flammability Rating: 94V-0
Material: CEM-1
NEMA Rating: CEM-1
NEMA Type: CEM-1
Pattern: 3 Hole Solder Pad
Size, Board: 8.08 x 4.5 x 0.063" (205 x 114 x 1.6mm)
Size, Grid: 0.1 x 0.1"
Type: Copper-Clad

Overview

0.042 in. Hole Diameter, 0.100 mm x 0.100 mm Grid Size, Circuit Board

Circbord™ prototyping boards with printed circuitry cover a wide range of design requirements — without the expense of edge connectors. All boards have provisions for I/O connectors. Several circuit patterns are available. All bus and pad surfaces are solder coated for user convenience. Holes are 0.042" diameter, hole patterns are based on 0.1" grids. Sockets and pins, terminals, tools and accessories are available separately.
3-Hole solder pad, single-sided with no etch or plating on reverse side.