Location: 
All Products

Vector Electronics & Technology 170H85WE

Vector Electronics & Technology - 170H85WE - Punchboard;  FR4 Epoxy Glass;  8.5 in. W x 17.0 in. L;  0.062 in.;  0.062 in.;  FR4 View larger image View larger image
Image may be a representation.
See specs for product details.

Vector Electronics & Technology Punchboard; FR4 Epoxy Glass; 8.5 in. W x 17.0 in. L; 0.062 in.; 0.062 in.; FR4
Mfr. Part#:
170H85WE

Allied Stock#: 70219595

 RoHS Compliant Part

 
View More from Vector Electronics & Technology >>
Pricing (USD) & Availability
Standard Pricing
$37.69 (Each)
1$37.690
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Board Thickness: 0.062 in.
Diameter, Hole: 0.062 in.
Diameter, Mounting Hole: 0.062" (1.6mm)
Dimensions: 8.5" W x 17.0" L
Flammability Rating: UL 94V-0
Material: Epoxy Glass
NEMA Rating: FR4
NEMA Type: FR4
Pattern: H
Size, Board: 17 x 8.5 x 0.063" (432 x 216 x 1.6mm)
Size, Grid: 0.1 x 0.1"
Type: Perforated/Unclad

Overview

Protoboard, FR4 Body Material, 4.5 in. W x 6.5 in. L Dimensions, 0.062 in. Board Thickness

(No Copper Plating)
Precision drilled or prepunched, Vectorbord® Prototyping Boards are convenient economical design tools and cost efficient alternatives to custom designs. Available in several hole patterns, many are copper clad. Sockets and pins, terminals, tools and accessories are available separately to facilitate construction of your prototype boards.