Location: 
All Products

VCC (Visual Communications Company) VAOL-5LAE2

VCC (Visual Communications Company) - VAOL-5LAE2 - LED;  5mm (T-1 3/4) LED,  Through Hole,  Single Color,  Diffused lens,  Red View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED; 5mm (T-1 3/4) LED, Through Hole, Single Color, Diffused lens, Red
Mfr. Part#:
VAOL-5LAE2

Allied Stock#: 70053685

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.133 (Each)
1$0.133
50$0.118
100$0.107
250$0.100
500$0.095
1000$0.092
Availability

860 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VAOL Series
Color, Emitted: Red
Color, Lens: Red
Current, Forward: 30 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 80 mcd
Mounting Type: Through Hole
Number of Leads: 2
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 60 °
Voltage, Forward: 2.2 V
Wavelength, Peak: 640 nm

Overview

Standard/ Superbright LED Lamps
A range of standard and super-bright LED lamps from VCC. These lamps are suitable for commercial outdoor applications, front panel indicators and DOT matrix display modules.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.