Location: 
All Products

VCC (Visual Communications Company) VAOL-3LAE2

VCC (Visual Communications Company) - VAOL-3LAE2 - LED RED DIFF 2.9MM ROUND T/H View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED RED DIFF 2.9MM ROUND T/H
Mfr. Part#:
VAOL-3LAE2

Allied Stock#: 70052929

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
1$0.120
10$0.110
20$0.100
Availability

1025 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VAOL Series
Color, Emitted: Red
Color, Lens: Clear
Current, Forward: 30 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 80 mcd
Mounting Type: Through Hole
Number of Leads: 2
Package Type: T1 (3 mm)
Viewing Angle: 60 °
Voltage, Forward: 1.8 V
Wavelength, Peak: 640 nm

Overview

Standard/ Superbright LED Lamps
A range of standard and super-bright LED lamps from VCC. These lamps are suitable for commercial outdoor applications, front panel indicators and DOT matrix display modules.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.