Location: 
All Products

VCC (Visual Communications Company) VAOL-3GSBY4

VCC (Visual Communications Company) - VAOL-3GSBY4 - LED BLUE CLEAR 2.9MM ROUND T/H View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LED BLUE CLEAR 2.9MM ROUND T/H
Mfr. Part#:
VAOL-3GSBY4

Allied Stock#: 70052924

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.275 (Each)
1$0.275
50$0.246
100$0.222
250$0.209
500$0.197
1000$0.191
Availability

956 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VAOL Series
Color, Emitted: Blue
Color, Lens: Clear
Current, Forward: 30 mA
Finish, Lens: Transparent
Lens Shape: Round
Luminous Intensity: 2500 mcd
Mounting Type: Through Hole
Number of Leads: 2
Package Type: T1 (3 mm)
Viewing Angle: 30 °
Voltage, Forward: 3.5 V
Wavelength, Peak: 470 nm

Overview

Standard/ Superbright LED Lamps
A range of standard and super-bright LED lamps from VCC. These lamps are suitable for commercial outdoor applications, front panel indicators and DOT matrix display modules.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.