Location: 
All Products

VCC (Visual Communications Company) SPC125

VCC (Visual Communications Company) - SPC125 - 5MM LENS SPACER View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) 5MM LENS SPACER
Mfr. Part#:
SPC125

Allied Stock#: 70053603

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.050 (Each)
1$0.050
25$0.040
Availability

4112 can ship immediately.

25000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SPC Series
Color: Black
Diameter, Body: 0.360 In.
Diameter, Inner: 0.250 In.
For Use With: T1-3/4 LENS SPACER
Material: Ethylene Propylene Diene Rubber
Series: SPC
Temperature, Operating: –65°F to +300°F
Thickness: 0.123 In.
Type: Lens Spacer

Overview

Spacer assures proper fit of lens assembly on panels less than 4.75mm thick.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products