Location: 
All Products

VCC (Visual Communications Company) SMC_170_CTP

VCC (Visual Communications Company) - SMC_170_CTP - SMC170CTP,  SMC170 Series LED Lens,  Round Beam View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) SMC170CTP, SMC170 Series LED Lens, Round Beam
Mfr. Part#:
SMC_170_CTP

Allied Stock#: 70052791

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1$0.300
10$0.270
20$0.240
50$0.200
Availability

593 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SMC Series
Color: Clear
For Use With: T1
Hole Size: 0.171" (4.4 mm)
Hole to Hole Center: 1⁄4 In.
Material, Lens: Polycarbonate
Primary Type: Lens
Type: Low Profile

Overview



Features
  • Lenses Constructed of Optical Quality U.L. Listed Polycarbonate
  • Lens Mounts Through Front of Panel and is Secured In Place with Retaining Ring or CONXRITE® Interconnect
  • SMC 170 Lenses: Are Used with 3 mm Bi-Lead LEDs, Mount in a 0.171" (4.4 mm) Hole, On 1⁄4" Centers and In Panels 1⁄32" to 3⁄32" Thick and Secures with RNG 132 Retaining Ring or CNXB CONXRITE® Interconnect
  • CMC and CML Series Lenses: Are Used with 5 mm Bi-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄4" Thick and Secures with RNG 268 Retaining Ring or CNXC CONXRITE® Interconnect
  • CMS 322 Lenses: Are Used with 5 mm Tri-Lead LEDs, Mount in a 0.281" (7.2 mm) Hole, On 3⁄8" Centers, In Panels 1⁄32" to 1⁄8" Thick and Secures with RNG 268 Retaining Ring or CNXD CONXRITE® Interconnect
  • The CMS 322 Lens Seal Is a Medical Grade 40-Durometer Thermoplastic Material
  • Mounting Hole(s) Should Be Deburred But Not Chamfered
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.