Location: 
All Products

VCC (Visual Communications Company) LPC_050_CTP

VCC (Visual Communications Company) - LPC_050_CTP - LITEPIPES FOR STANDARD AND SURFACE MOUNT LEDS 0.500INCHES View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) LITEPIPES FOR STANDARD AND SURFACE MOUNT LEDS 0.500INCHES
Mfr. Part#:
LPC_050_CTP

Allied Stock#: 70052847

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
1$0.360
10$0.330
20$0.290
50$0.250
100$0.210
250$0.180
Availability

7354 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LPC Series
Color: Clear
Length, Overall: 0.5 "
Primary Type: Litepipe
Size: 4 mm
Type: Vertical

Overview

VCC’s LITEPIPE® provides a method of transmitting the light of a surface mount LED to the display panel. Both vertical and horizontal PCB surface mount LEDs can be displayed in this manner. The LITEPIPE® is also capable of blending multicolor LED light into a single color. LITEPIPE® lightpipes have a unique near flush design and are still able to provide up to 160 degrees of viewing angle. This light output is achieved by the use of a concave shaped receiving surface which collects the LEDs light, and fresnel rings on the opposite surface that disperse the light. The LITEPIPE® is available in 0.020" increments from 0.200" to 2.0". This wide range of lengths simplifies the PCB positioning in relation to the display panel. Lightpipes are secured directly to the display panel with no mechanical attachment to the PCB. The installation and removal of the circuit board can thus be accomplished without disturbing the display panel. To install, slide the LITEPIPE® through the panel opening and slip the retainer in place. Finish the installation by pressing the retainer up against the display panel.
  • Optical Grade Acrylic LITEPIPES®
  • Mounts in 0.171" Dia. (4.34 mm) Hole
  • For 0.200" to 0.500" Long LITEPIPES® Use Grommet Retainer (RTN 150). For 0.500" to 2.00" Long LITEPIPES® Spring Clip (RTN250) Is Recommended for Rigidity
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.