Location: 
All Products

VCC (Visual Communications Company) LMS_033_CTP

VCC (Visual Communications Company) - LMS_033_CTP - CLIPLITE MOISTURE SEALED LITEPIPES FOR LEDS CLEAR 0.330INCHES View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) CLIPLITE MOISTURE SEALED LITEPIPES FOR LEDS CLEAR 0.330INCHES
Mfr. Part#:
LMS_033_CTP

Allied Stock#: 70052829

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Special Pricing
$0.862 (Each)
1$0.862(Save 60%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.18 (Each)
1$2.180
5$1.850
10$1.300
25$0.910
Availability

175 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LMS Series

Overview

LMS Moisture Sealed LITEPIPES® For LED's
VCC LMS series moisture sealed LITEPIPES® provide a method of transmitting the light from PCB-mounted LEDs to the front display panel. The VCC LITEPIPES® increases the apparent brightness and viewing angle of a PCB-mounted LED. The light is transmitted from the source to the lens, which in turn disperses the light up to 180 degrees. The LMS series light pipes are designed to fit both 3 mm and 5 mm LEDs, in a surface mount or through hole package type. The light pipes are mounted into a 7.2 mm panel hole and a retaining ring is used to hold the pipe in place.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.