Location: 
All Products

VCC (Visual Communications Company) LMC_040_CTP

VCC (Visual Communications Company) - LMC_040_CTP - light pipes micro series .40in View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) light pipes micro series .40in
Mfr. Part#:
LMC_040_CTP

Allied Stock#: 70052912

 RoHS Compliant Part

 

Resources

View LMC_040_CTP Datasheet Datasheet

View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
1$0.260
10$0.230
20$0.210
50$0.180
Availability

7390 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LMC Series
Color: Clear
Diameter: 0.125 In.
Length, Overall: 0.4 In.
Material: Acrylic
Viewing Angle: 160 °

Overview



The 2.5 mm LITEPIPE® provides a method of transmitting the light from PCB mounted LEDs to the front display panel. Both styles of LEDs, surface mount, 3mm and 5mm standard packages can be displayed in this manner.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.