Location: 
All Products

VCC (Visual Communications Company) L75R-R12-2211

VCC (Visual Communications Company) - L75R-R12-2211 - Indicator, Pnl-Mnt; LED; Red; 3/8 In; 6 In Wire Leads; Nylon; 1-19/32 In; 5/8 In; 12 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; LED; Red; 3/8 In; 6 In Wire Leads; Nylon; 1-19/32 In; 5/8 In; 12 VDC
Mfr. Part#:
L75R-R12-2211

Allied Stock#: 70214099

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$4.69 (Each)
1$4.692
50$4.189
100$3.784
250$3.555
500$3.351
1000$3.258
Availability

60 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: L75 Series
Color: Red
Color, Lens: Red
Diameter, Lamp: 5⁄8 in.
Diameter, Mounting Hole: 3⁄8 in.
Height: 1-19⁄32 in.
Lamp Type: LED
Lens Color: Red
Light Source: LED
Material, Housing: Nylon
Mounting Hole Size: 0.375 in.
Mounting Type: Lead Wires
Special Features: Oil-Tight
Supply Voltage: 12 VDC
Termination: Leadwires
Type: Non-Relampable
Voltage, Forward: 12 VDC
Voltage, Operating: 12 VDC

Overview

Red, Nylon Housing, Threaded Indicator Lights

Features dome lens, nickel-plated bezel. Neon Indicators: Feature current-limiting resistors for 125 V and 250 V. LED Indicators: Feature color-coded wire leads, red = anode (+), black = cathode (-) or one tinned 3/16" terminal to identify the anode (+), one non-tinned terminal denotes cathode (-). Termination: 6" wire leads, stripped 1/2" or 3/16" Q.C. terminals designated by T suffix. Other Options Available: 2 volt and 6 volt LED indicators or 6 volt, 14 volt and 28 volt incandescent indicators: also blue, white and clear neon and incandescent indicators.