VCC (Visual Communications Company) L60D-G5-W
Water Tight LED Panel Mount Indicator Green 5V
Mfr. Part #: L60D-G5-W / RS Stock #: 70472551
Price
Qty.
Standard Price
1
$12.55
5
$12.17
10
$11.55
100
$10.67
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Current Rating
17 mA
Lamp Type
LED
Mounting Hole Size
0.236 in in ; 6 mm in
Panel Thickness
1.7 mm
Peak Wavelength
565 nm
Special Features
Water-Tight
Supply Voltage
5 VDC
Termination
Lead Wires
Viewing Angle
45° Degree(s)
Overview
VCC L60 Series 5.9mm Water Tight LED Panel Mount Indicators
VCC's L60 Series 5.9mm Water Tight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The L60 series have a have a 45... viewing angle, 6" wire leads (24AWG) and a max panel thickness of 0.070 and features tinted diffused LEDs with a reflective chrome-plated body. L60 is available in three voltage configurations.
Features
Water Tight
Tinted Diffused LEDs
Reflective Chrome-Plated Body
45... Viewing Angle
Mounting Hardware Provided
6" (152.4mm) Wire Leads, 24 AWG
Mounting Hole 0.232" +/-0.003"
(5.9mm +/-0.1mm)
Maximum Panel Thickness 0.070"
(1.7mm)
RoHS Compliant
Applications
Automotive
Aerospace
Industrial
Instrumentation
Medical
Military
Mining
Outdoor
Safety
Transportation
Vending & Gaming Machines
<
VCC's L60 Series 5.9mm Water Tight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The L60 series have a have a 45... viewing angle, 6" wire leads (24AWG) and a max panel thickness of 0.070 and features tinted diffused LEDs with a reflective chrome-plated body. L60 is available in three voltage configurations.
Features
Applications
<