Location: 
All Products

VCC (Visual Communications Company) L59D-G24-W

VCC (Visual Communications Company) - L59D-G24-W - Indicator, Pnl-Mnt; LED; Diffused Green; 20mcd (Typ.); 1/4 in.; 24 VDC; 20 mA; 60 deg View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Indicator, Pnl-Mnt; LED; Diffused Green; 20mcd (Typ.); 1/4 in.; 24 VDC; 20 mA; 60 deg
Mfr. Part#:
L59D-G24-W

Allied Stock#: 70214116

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$4.29 (Each)
1$4.289
50$4.074
100$3.871
250$3.385
500$3.191
1000$3.087
Availability

543 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: L59D Series
Color: Green
Color, Lens: Green
Current Rating: 20 mA
Diameter, Mounting Hole: 1⁄4 in.
Lamp Type: LED
Lens Color: Green
Light Source: LED
Luminous Intensity: 20 mcd (Typ.)
Material, Housing: Black Nylon
Mounting Hole Size: 0.25 in.
Mounting Type: Panel Mount
Standards: UL Listed, CSA Certified
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: +105 °C
Termination: Leadwires
Thickness, Panel: 0.030 to 0.062 in.
Type: Non-Relampable
Viewing Angle: 60 °
Voltage Rating: 24 V
Voltage, Operating: 24 VDC

Overview

20 mcd (Typ.) Luminous Intensity, 1/4 in. Mounting Hole Dia., Snapfit LED Indicator Light

Features diffused (wide viewing angle) LED; built-in integral bezel. Termination: 6" color coded wire leads, red = anode (+), black = cathode (-). Mounting Hole: 0.250" (6.35 mm) snapfit + 0.256" (6.50 mm) dia. Panel Range: 0.030"-0.062" (0.762-1.57 mm) max. Other Options Available: 2 volt and 6 volt LED indicators.
The L59 series, LED indicator are constructed with a black nylon housing with integral bezel. Each unit is supplied with a high brightness clear or diffused LED and two color-coded 6 in. wire leads.