VCC (Visual Communications Company) L58D-Y24-W
Indicator Panel Mount LED Mnt-Sz 0.191-0.196" Screw Yellow 24VDC Leads TapeRed
Mfr. Part #: L58D-Y24-W / RS Stock #: 70214141
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.96
5
$11.67
10
$11.02
100
$10.37
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Current Rating
20 mA
Dimensions
6\” (152.4mm)
Housing Material
Zinc Plated Brass
Lamp Type
LED
Luminous Intensity
20.00 mcd
Mounting Hole Diameter
0.191-0.196 in
Mounting Hole Size
0.19 in in ; 4.8 mm in
Operating Voltage
24 V
Panel Thickness
0.187 in.
Product Header
L58 Series Threaded LED Indicator Light
Supply Voltage
24 VDC
Termination
Lead Wires
Viewing Angle
60 °
Voltage Rating
24 V
Overview
L58 Series Threaded LED Indicator Lights for 0.191 in. to 0.196 in. Dia. Hole
Features diffused (wide viewing angle) LED; built-in integral bezel. - Termination: 6" color-coded wire leads, red = anode (+), black = cathode (-). - Panel Range: 0.187" (4.76 mm) max. - Mounting Hole: 0.191" to 0.196". Clear LEDs are also available. - Other Options Available: 2 volt and 6 volt LED indicators.
The L58 Series LED indicators are constructed with a threaded housing with integral bezel and supplied with a mounting nut. Each unit has a high brightness clear or diffused LED and two color-coded 6 in. wire leads or straight terminals.
Features diffused (wide viewing angle) LED; built-in integral bezel. - Termination: 6" color-coded wire leads, red = anode (+), black = cathode (-). - Panel Range: 0.187" (4.76 mm) max. - Mounting Hole: 0.191" to 0.196". Clear LEDs are also available. - Other Options Available: 2 volt and 6 volt LED indicators.
The L58 Series LED indicators are constructed with a threaded housing with integral bezel and supplied with a mounting nut. Each unit has a high brightness clear or diffused LED and two color-coded 6 in. wire leads or straight terminals.