VCC (Visual Communications Company) L58D-R24-W
Panel Mount Indicator LED 0.19" Screw Red 24VDC TapeRed L58D Series
Mfr. Part #: L58D-R24-W / RS Stock #: 70214111
Price
Qty.
Standard Price
1
$8.25
5
$8.00
10
$7.59
100
$7.01
Additional Inventory
On order:
100
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current, Ratings
20 mA (Typ.) Amp
Finish
Zinc
Housing Material
Brass
Lamp Diameter
0.275 in.
Lamp Type
LED
Lead Length
6 in
Mounting Hole Diameter
0.191-0.196 in
Mounting Hole Size
0.19 in in ; 4.8 mm in
Operating Voltage
24 V
Product Header
L58 Series Threaded LED Indicator Light
Supply Voltage
24 VDC
Termination
Lead Wires
Thread Size
10-32NF-2A AWG
Wire Size
24 AWG
Overview
Threaded Indicating LED, Red Color, Zinc Plated Brass Housing
Features diffused (wide viewing angle) LED; built-in integral bezel. - Termination: 6" color-coded wire leads, red = anode (+), black = cathode (-). - Panel Range: 0.187" (4.76 mm) max. - Mounting Hole: 0.191" to 0.196". Clear LEDs are also available. - Other Options Available: 2 volt and 6 volt LED indicators.
Tapered, splashproof indicator.
Features diffused (wide viewing angle) LED; built-in integral bezel. - Termination: 6" color-coded wire leads, red = anode (+), black = cathode (-). - Panel Range: 0.187" (4.76 mm) max. - Mounting Hole: 0.191" to 0.196". Clear LEDs are also available. - Other Options Available: 2 volt and 6 volt LED indicators.
Tapered, splashproof indicator.