Location: 
All Products

VCC (Visual Communications Company) FLX 04

VCC (Visual Communications Company) - FLX 04 - Flexible Lightpipe,  4 inch View larger image View larger image
Image may be a representation.
See specs for product details.

VCC (Visual Communications Company) Flexible Lightpipe, 4 inch
Mfr. Part#:
FLX 04

Allied Stock#: 70053724

 RoHS Compliant Part

 
View More from VCC (Visual Communications Company) >>
Pricing (USD) & Availability
Standard Pricing
$2.45 (Each)
1$2.448
50$2.326
100$2.209
250$1.932
500$1.821
1000$1.771
Availability

278 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FLX Series

Overview



Overview:

VCC's FLX Series Fiber-optic LED light pipes provide the simplest method of transmitting light from a PCB-mounted (Through Hole or SMD) LED to a front panel. Competing flexible light pipe products offer limited lens options for interfacing to the panel and LED. The FLX Series offers wider design capabilities for lens styles to include wide angle, moisture-sealed, and high profile.

The FLX Series comes in pre-cut lengths of 2" 4" 6" 8" 12" with easy to use LED interfacing for 3 mm through-hole and surface-mount LEDs. Custom lengths are available. Each end of the optical fiber is polished to 10 microns to provide for optimum transmission characteristics. Mounts were designed to house 3 mm LEDs due to the smaller footprint required. This is particularly important as design engineers continue to reduce the amount of space used.

The FLX Series consists of an optical fiber attached to a VCC lens coupler. This lens coupler then attaches firmly to a whole host of VCC lenses. This flexibility allows for an engineer to select from many different lens colors and styles. Both the lenses and LED couplers are sold separately.

Currently, the FLX Series works with the CLB 300, CLF 280, CLR 301, and SQB 400 panel lenses.

Advantages:
  • Immune to Electromagnetic Interference (EMI)
  • Does Not Conduct or Transfer Electrostatic Discharge (ESD) Pulses
  • Non-Conductive Light Path- Pinching of Copper Wires has the Potential to Cause Electrical Shorting, which May Damage Components
  • No Solder or Crimp Terminations
  • Single Versus Multiple Conductors
  • Diffused Light Output Pattern — No Hot Spots or Narrow Field of View
  • Graceful Degradation Under “Extreme” Bending Conditions
  • Less Components
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.