VCC (Visual Communications Company) CNX_B_E_4_1_12
Indicator Pnl-Mnt T1 (3mm) Bi-Lead 2 Position Connector 12"
Mfr. Part #: CNX_B_E_4_1_12 / RS Stock #: 70052734
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$3.37
1000
$2.48
2000
$2.30
5000
$2.07
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Hole Size
0.17 in ; mm ; 4.3 in
Series
CNX Series
Special Features
Base Only
Type
Relampable
Overview
VCC CNXB Series LED Mount Cables
VCC CNXB series 3 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXB series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXB series accept 3 mm through hole bi-lead LEDs and fits to a 4.37 mm panel mount hole.
VCC CNXB series 3 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXB series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXB series accept 3 mm through hole bi-lead LEDs and fits to a 4.37 mm panel mount hole.